3M 94850 technical specifications.
| Color | Yellow |
| Insulation | Fully Insulated Heat Shrink |
| Insulation Material | Polyolefin |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Scotchlok™ |
| Termination | Crimp |
| Weight | 2lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 94850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.