3M 94856 technical specifications.
| Color | Blue |
| Insulation | Insulated with Heat Shrink |
| Length | 1inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Circular |
| Thickness | 0.03inch |
| Weight | 12.800001oz |
| Width | 7.87mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 94856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.