3M 94857 technical specifications.
| Color | Blue |
| Insulation | Fully Insulated Heat Shrink |
| Lead Free | Lead Free |
| Length | 33mm |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| Weight | 1.1lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 94857 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.