3M 94878 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | SNAP |
| Width | 10.9mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 94878 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.