
The 3M 950 Series sensor is a 1inch x 180foot adhesive mount sensor with a maximum operating temperature of 82°C. It is available in a roll packaging format with 36 units per package. The sensor has a sensing distance of 3 meters and is designed for general use.
3M 950-1"X60YD technical specifications.
| Color | Clear |
| Lead Length | 3m |
| Length | 180foot |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | 180°C |
| Mount | Adhesive |
| Package Quantity | 36 |
| Packaging | Roll |
| Sensing Distance | 3m |
| Series | 950 |
| Size | 1inch |
| Thickness | 0.005inch |
| Weight | 27.84lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 950-1"X60YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
