3M 950-3/4"X60YD technical specifications.
| Color | Clear |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | 180°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | 950 |
| Thickness | 0.127mm |
| Weight | 27.4lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 950-3/4"X60YD to view detailed technical specifications.
No datasheet is available for this part.