3M 9500PC-1/2X36YD technical specifications.
| Color | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Packaging | Roll |
| Series | 9500PC |
| Thickness | 0.142mm |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 9500PC-1/2X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.