
Board-to-board connector featuring 4 contacts arranged in 2 rows with a 2mm pitch. This female socket connector offers a straight, through-hole mounting orientation and a solder termination. Constructed with a black thermoplastic insulator and copper alloy contacts plated with gold for mating, it boasts a 1A current rating and a 1kV voltage rating. Operating within a temperature range of -40°C to +125°C, this RoHS compliant component is rated UL94 V-0 for flammability.
3M 950404-6102-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 1A |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1632 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 950 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 950404-6102-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.