Datasheets.com
Datasheets.com
6P 2R RA SMT Header | 2mm Pitch | 1A | 1kV | Gold Contacts
3M

950406-8200-AR-TP

6P 2R RA SMT Header | 2mm Pitch | 1A | 1kV | Gold Contacts

6-position, 2-row right-angle surface mount female socket header with a 2mm pitch and 2mm row spacing. Features copper alloy contacts with gold plating for mating, rated for 1A current and 1kV voltage. The black thermoplastic housing offers UL94 V-0 flammability resistance.

Voltage Rating1kV
Current Rating1A
MountingSurface Mount
Quick Jump:

Technical Specifications

3M 950406-8200-AR-TP technical specifications.

General

Contact Finish - Mating
GOLD
Contact Gender
Female
Contact Material
Copper Alloy
Contact Plating
Gold
Contact Shape
Square
Contact Type
Female Socket
Current Rating
1A
Depth
5mm
Flammability Rating
UL94 V-0
Gender
Female
Housing Color
Black
Insulation Color
Black
Insulation Material
Thermoplastic
Max Current Rating
1A
Mount
Surface Mount
Number of Positions
6
Number of Rows
2
Orientation
Right Angle
Package Quantity
594
Packaging
Rail/Tube
Pitch
2mm
RoHS Compliant
Yes
Row Spacing
2mm
Series
950
Termination
Solder
Voltage Rating
1kV
DC Rated Voltage
1kV

Compliance

RoHS
Compliant

Datasheet

3M 950406-8200-AR-TP Datasheet

Download the complete datasheet for 3M 950406-8200-AR-TP to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.