
8-position, 2-row right-angle receptacle connector with a 2mm pitch. Features gold-plated copper alloy female socket contacts for mating, offering a 1A current rating and 1kV voltage rating. Constructed with a black thermoplastic housing and insulation, this component boasts a UL94 V-0 flammability rating and operates within a -40°C to +105°C temperature range. Designed for through-hole mounting with solder termination.
3M 950408-7203-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 1A |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 525 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.65mm |
| Series | 950 |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 950408-7203-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.