Datasheets.com
Datasheets.com
Female Right Angle Header, 10 Pos, 2 Row, 2mm Pitch, Gold, 1A, 1kV
3M

950410-8220-AR-TP

Female Right Angle Header, 10 Pos, 2 Row, 2mm Pitch, Gold, 1A, 1kV

Right-angle female board connector featuring 10 positions across 2 rows with a 2mm pitch. This surface mount socket utilizes gold-plated copper alloy contacts with a square shape for reliable mating. Constructed with a black thermoplastic insulator, it offers a 1A max current rating and a 1kV DC rated voltage. Operating within a -40°C to 105°C temperature range, the component boasts a UL94 V-0 flammability rating and is RoHS compliant.

MountingSurface Mount
Quick Jump:

Technical Specifications

3M 950410-8220-AR-TP technical specifications.

General

Contact Finish - Mating
GOLD
Contact Material
Copper Alloy
Contact Plating
Gold
Contact Shape
Square
Contact Type
Female Socket
Depth
5mm
Flammability Rating
UL94 V-0
Gender
Female
Housing Color
Black
Insulation Color
Black
Insulation Material
Thermoplastic
Length
10.2mm
Max Current Rating
1A
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Number of Positions
10
Number of Rows
2
Orientation
Right Angle
Package Quantity
360
Packaging
Rail/Tube
Pitch
2mm
RoHS Compliant
Yes
Series
950
Termination
Solder
DC Rated Voltage
1kV

Compliance

RoHS
Compliant

Datasheet

3M 950410-8220-AR-TP Datasheet

Download the complete datasheet for 3M 950410-8220-AR-TP to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.