16-position, 2-row right-angle surface mount female socket header with a 2mm pitch and row spacing. Features copper alloy contacts with gold plating for mating, a 1A current rating, and 1kV voltage rating. Constructed with a black thermoplastic insulator and housing, rated UL94 V-0 for flammability. Supplied in rail/tube packaging.
3M 950416-8200-AR-TP technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 222 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 950 |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 950416-8200-AR-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.