
18-position, 2-row female socket header with a 2mm pitch and 2mm row spacing. Features gold-plated copper alloy contacts with a square contact shape and a mating contact finish of gold. This right-angle, through-hole mounted component has a 1A current rating and a 1kV voltage rating. Constructed with a black thermoplastic housing and insulation, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -40°C to +85°C.
3M 950418-5002-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 1A |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 330 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 950 |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 950418-5002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.