Datasheets.com
Datasheets.com
28P 2R RA SMT Socket Connector, 2mm Pitch, 1A, 1kV
3M

950428-8200-AR-TR

28P 2R RA SMT Socket Connector, 2mm Pitch, 1A, 1kV

28-position, 2-row right-angle surface mount female socket header with gold-plated copper alloy contacts. Features a 2mm pitch, 1A max current rating, and 1kV DC rated voltage. Constructed with black thermoplastic insulation and housing, rated UL94 V-0 for flammability. Operates within a -40°C to 105°C temperature range. Packaged on tape and reel for automated assembly.

MountingSurface Mount
Quick Jump:

Technical Specifications

3M 950428-8200-AR-TR technical specifications.

General

Contact Finish - Mating
GOLD
Contact Material
Copper Alloy
Contact Plating
Gold
Contact Shape
Square
Contact Type
Female Socket
Depth
5mm
Flammability Rating
UL94 V-0
Gender
Female
Housing Color
Black
Insulation Color
Black
Insulation Material
Thermoplastic
Length
28.2mm
Max Current Rating
1A
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Number of Positions
28
Number of Rows
2
Orientation
Right Angle
Package Quantity
500
Packaging
Tape and Reel
Pitch
2mm
RoHS Compliant
Yes
Series
950
Termination
Solder
DC Rated Voltage
1kV

Compliance

RoHS
Compliant

Datasheet

3M 950428-8200-AR-TR Datasheet

Download the complete datasheet for 3M 950428-8200-AR-TR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.