
Right angle board connector featuring 30 contacts arranged in 2 rows with a 2mm pitch. This female socket connector utilizes gold-plated copper alloy contacts with a square mating shape, supporting a 1A current rating and 1kV voltage rating. Constructed with black thermoplastic insulation, it offers a wide operating temperature range from -40°C to 105°C and a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, this RoHS compliant component is supplied in rail/tube packaging.
3M 950430-5002-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 30.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 209 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 950 |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 950430-5002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.