30-position, 2-row right-angle socket strip connector featuring a 2mm pitch. This female socket connector utilizes a copper alloy contact material with gold plating for mating surfaces, ensuring reliable connectivity. Designed for through-hole mounting with solder termination, it operates within a temperature range of -40°C to 105°C and has a maximum current rating of 1A with a DC rated voltage of 1kV. The black thermoplastic housing and insulation meet UL94 V-0 flammability standards.
3M 950430-7203-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 30.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 220 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 950 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 950430-7203-AR to view detailed technical specifications.
No datasheet is available for this part.