30-position, 2-row female socket connector for board-to-board applications. Features a right-angle, surface mount termination with a 0.079-inch pitch and row spacing. Constructed with a copper alloy contact material and gold plating for optimal conductivity, rated for 1A max current and 1kV DC voltage. The black thermoplastic housing offers a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range.
3M 950430-8200-AR-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 30.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 950 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 950430-8200-AR-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.