3M 950434-5002-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.2mm |
| Gender | Female |
| Housing Color | Black |
| Length | 34.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 187 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 950 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 950434-5002-AR to view detailed technical specifications.
No datasheet is available for this part.
