Datasheets.com
Datasheets.com
50 Pos 2mm Pitch Rectangular Connector, Female Socket, Gold, SMD, R/A
3M

950450-8200-AR-TR

50 Pos 2mm Pitch Rectangular Connector, Female Socket, Gold, SMD, R/A

50-position, 2-row right-angle receptacle connector with a 2mm pitch. Features gold-plated copper alloy female socket contacts with a square shape, suitable for surface mount termination. Rated for 1A maximum current and 1kV DC voltage, operating between -40°C and 105°C. The black thermoplastic housing offers UL94 V-0 flammability resistance. Packaged on tape and reel for efficient assembly.

MountingSurface Mount
Quick Jump:

Technical Specifications

3M 950450-8200-AR-TR technical specifications.

General

Contact Finish - Mating
GOLD
Contact Material
Copper Alloy
Contact Plating
Gold
Contact Shape
Square
Contact Type
Female Socket
Depth
5mm
Flammability Rating
UL94 V-0
Gender
Female
Housing Color
Black
Insulation Color
Black
Insulation Material
Thermoplastic
Length
50.2mm
Max Current Rating
1A
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Number of Positions
50
Number of Rows
2
Orientation
Right Angle
Package Quantity
500
Packaging
Tape and Reel
Pitch
2mm
RoHS Compliant
Yes
Series
950
Termination
Solder
DC Rated Voltage
1kV

Compliance

RoHS
Compliant

Datasheet

3M 950450-8200-AR-TR Datasheet

Download the complete datasheet for 3M 950450-8200-AR-TR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.