56-position, 2-row female socket header with a 2mm pitch, designed for through-hole mounting with straight, solder termination. Features copper alloy contacts with tin and gold plating for reliable mating, a 1A current rating, and a 1kV voltage rating. The black thermoplastic housing offers UL94 V-0 flammability resistance and operates within a -40°C to 105°C temperature range. This insulated connector is RoHS compliant.
3M 950456-6102-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 56.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 950 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 950456-6102-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.