This 58-position, 2-row female socket header is designed for through hole mounting. It features a right angle orientation and is constructed with a copper alloy contact material and gold plating. The header has a maximum current rating of 1A and operates over a temperature range of -25°C to 105°C. It is packaged in a rail/tube configuration with 120 units per package and is compliant with RoHS regulations.
3M 950458-5002-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.2mm |
| Gender | Female |
| Housing Color | Black |
| Length | 58.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 950 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 950458-5002-AR to view detailed technical specifications.
No datasheet is available for this part.