Two-part board connector, female socket, featuring 62 contacts arranged in 2 rows with a 2mm pitch. This straight, through-hole mount connector offers a solder termination with gold-plated copper alloy contacts for mating. Rated for 1A maximum current and 1kV voltage, it operates within a temperature range of -40°C to 105°C. The black thermoplastic housing provides UL94 V-0 flammability resistance.
3M 950462-6102-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 62.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 950 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 950462-6102-AR to view detailed technical specifications.
No datasheet is available for this part.