9-position, 1-row female socket strip with 2mm pitch, designed for right-angle, through-hole mounting. Features gold-plated copper alloy contacts with a square shape and a maximum current rating of 1A, suitable for mating with gold-finished contacts. The black thermoplastic housing and insulation meet UL94 V-0 flammability rating, operating within a temperature range of -40°C to 105°C. This RoHS compliant component offers a DC rated voltage of 1kV and is supplied in rail/tube packaging.
3M 950509-5002-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 18.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 462 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 950 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 950509-5002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.