Right-angle receptacle connector featuring 14 female socket positions on a single row with a 2mm pitch. Contacts are copper alloy with gold plating, offering a square shape and a mating finish of gold. Designed for through-hole mounting with solder termination, this thermoplastic connector operates within a -40°C to 105°C temperature range and has a 1A max current rating and 1kV DC rated voltage. The black housing and insulation meet UL94 V-0 flammability rating.
3M 950514-5002-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 28.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 336 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 950 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 950514-5002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.