16-position, 1-row right-angle female socket header with a 2mm pitch. Features gold-plated copper alloy square contacts for superior conductivity and durability. Thermoplastic housing in black with a UL94 V-0 flammability rating. Operates from -40°C to 105°C with a 1A max current rating and 1kV DC rated voltage. Through-hole termination for secure mounting.
3M 950516-5002-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 32.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 270 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 950 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 950516-5002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.