29-position, 1-row female socket header with gold-plated copper alloy contacts featuring a square contact shape. This right-angle, through-hole mount connector has a 2mm pitch and a 1A maximum current rating, with a DC rated voltage of 1kV. Constructed with a black thermoplastic housing and insulation, it boasts a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range.
3M 950529-5002-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 58.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 950 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 950529-5002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.