Rectangular header with 3 positions and 1 row, featuring male pin contacts with gold plating and a square shape. This through-hole, right-angle connector has a 0.079-inch pitch and a 10.4mm depth, constructed with a black thermoplastic housing and copper alloy contacts. Rated for 1A maximum current and operating temperatures from -55°C to 125°C, it meets UL94 V-0 flammability standards.
3M 951103-7722-AR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.305inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951103-7722-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.