Four-position, single-row unshrouded header with a 2mm pitch, designed for right-angle, through-hole mounting. Features copper alloy male pins with gold plating for mating, offering a contact mating length of 0.305 inches. The black thermoplastic housing has a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C. This RoHS compliant component supports a maximum current rating of 1A and is supplied in bulk packaging.
3M 951104-7722-AR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.305inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951104-7722-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.