Right-angle, through-hole mounted male pin header with 5 positions and 1 row. Features a 2mm pitch and copper alloy contacts with 10µ gold plating for enhanced conductivity. Rated for a maximum current of 1A and operates within a temperature range of -25°C to 105°C. The black housing is constructed from durable plastic.
3M 951105-7722-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.305inch |
| Contact Plating | Gold |
| Contact Post Length | 2.8mm |
| Contact Type | Male Pin |
| Depth | 10.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951105-7722-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.