3M 951110-8622-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.173inch |
| Contact Plating | Gold |
| Contact Post Length | 2.8mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Length | 2.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M 951110-8622-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.