This 12-position rectangular connector features a copper alloy contact material with gold plating and a maximum current rating of 1A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for through hole mount and is available in a package quantity of 1000 pieces in bulk packaging.
3M 951112-7722-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.305inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 10.65mm |
| Gender | Male |
| Housing Color | Black |
| Length | 24mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951112-7722-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.