
19-position, single-row male pin header for through-hole mounting. Features a straight orientation and a 0.079-inch pitch. Contacts are copper alloy with gold plating and a mating length of 0.173 inches, rated for 1A maximum current. The black thermoplastic housing offers UL94 V-0 flammability resistance and operates between -55°C and 125°C.
3M 951119-8622-AR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.173inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 38mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951119-8622-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.