
21-position, single-row straight through-hole male pin header with gold-plated copper alloy contacts. Features a black thermoplastic housing with UL94 V-0 flammability rating, operating temperature range of -55°C to 125°C, and a 1A maximum current rating. Contact mating length is 0.173 inches, with a 0.079-inch pitch. Packaged in bulk for 800 units.
3M 951121-8622-AR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.173inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 42mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951121-8622-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.