36-position, single-row, male pin header with a 2mm pitch for through-hole mounting. Features gold-plated copper alloy contacts for reliable connectivity, a 1A current rating, and a straight orientation. The black UL94 V-0 rated housing ensures durability and safety, operating within a -25°C to 105°C temperature range. This RoHS compliant component is supplied in bulk packaging.
3M 951136-8622-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.173inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 72mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951136-8622-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
