
Right-angle male pin header with 38 positions and 1 row, featuring a 0.079-inch pitch and 10µm gold contact plating for superior conductivity. Constructed with a copper alloy contact material and thermoplastic insulation, this component offers a 1A maximum current rating and operates across a wide temperature range from -55°C to 125°C. The black thermoplastic housing ensures durability and a UL94 V-0 flammability rating, with through-hole mounting for secure termination.
3M 951138-7722-AR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.305inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 76mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 38 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951138-7722-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.