14-position, 2-row unshrouded header with a 2mm pitch, designed for surface mount applications. Features male pin contacts made of copper alloy with gold plating, offering a 1A current rating and 1kV voltage rating. Straight orientation and a solder termination method ensure reliable board-to-board connectivity. Operating temperature range from -25°C to 105°C.
3M 951214-2520-AR-TP technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 688 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 951214-2520-AR-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.