
This 14-position right angle rectangular connector has a maximum current rating of 1A and an operating temperature range of -40°C to 105°C. It is designed for surface mount applications and features a gold contact plating. The connector is available in a tape and reel packaging and is compliant with RoHS regulations.
3M 951214-4620-AR-PR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.175inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 10.65mm |
| Gender | Male |
| Housing Color | Black |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951214-4620-AR-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.