
28-position, 2-row straight male pin header with gold-plated copper alloy contacts for reliable interconnectivity. Features a black thermoplastic housing with a UL94 V-0 flammability rating and a 0.079-inch pitch. Designed for through-hole mounting with a solder termination, this component operates across a wide temperature range of -55°C to 125°C and supports a maximum current rating of 1A.
3M 951228-8622-AR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.173inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 28mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951228-8622-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.