
Unshrouded header, 30 positions, 2 rows, 2mm pitch, straight orientation, male pin contact type, copper alloy contact material with gold plating, 1A current rating, and solder termination. Features a black housing, 4mm depth, 30mm length, and operates within a -25°C to 105°C temperature range. UL94 V-0 flammability rating and RoHS compliant.
3M 951230-8622-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.173inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 30mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951230-8622-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.