36-position, 2-row straight pin header for through-hole mounting. Features a copper alloy contact material with gold plating for superior conductivity and durability, offering a 1A maximum current rating. The black thermoplastic housing ensures UL94 V-0 flammability rating and operates across a wide temperature range of -55°C to 125°C. This male connector, with a 0.079-inch pitch and 4mm depth, is designed for reliable interconnectivity.
3M 951236-8622-AR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.173inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 36mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951236-8622-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.