This 40-position 2-row shrouded surface mount header features 40 male pins with gold plating. It is available in packaging quantities of 255 units per rail or tube. The header has a contact mating length of 0.157 inch and a pitch of 0.079 inch. It is RoHS compliant and suitable for surface mount applications.
3M 951240-2520-AR-PT technical specifications.
| Color | Black |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 255 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951240-2520-AR-PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.