
This 40-position 2-row right angle rectangular connector features a contact material of copper alloy with a gold plating and a male pin contact type. It has a maximum current rating of 1A and operates within a temperature range of -25°C to 105°C. The connector is designed for through hole mount and is available in a bulk packaging quantity of 200 pieces.
3M 951240-7722-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.305inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951240-7722-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.