40-position, 2-row unshrouded header with a 2mm pitch. Features male pin contacts made of copper alloy with gold plating, rated for 1A current. Straight, through-hole mounting with solder termination. Black housing, 4mm depth, and 40mm length. Operates between -25°C and 105°C, with UL94 V-0 flammability rating. RoHS compliant.
3M 951240-8622-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.173inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 40mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951240-8622-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.