42-position, 2-row unshrouded header with a 2mm pitch, designed for surface mount applications. Features straight orientation, male pin contact type, and gold-plated copper alloy contacts for reliable connectivity. Operating temperature range of -25°C to 105°C with a maximum current rating of 1A. Black housing color and solder termination ensure robust assembly. Packaged in tape and reel for automated processing.
3M 951242-2520-AR-PR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 42mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951242-2520-AR-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.