52-position, 2-row unshrouded header with a 2mm pitch for board-to-board applications. Features straight, surface-mount termination with gold-plated copper alloy male pin contacts. Rated for 1A maximum current and operates between -25°C and 105°C. Black housing, 52mm length, 4mm depth, and 0.157-inch contact mating length. Supplied in a tube of 220 units.
3M 951252-2520-AR-TP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 52mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951252-2520-AR-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.