66-position, 2-row unshrouded header with a 2mm pitch for board-to-board applications. Features straight, surface-mount termination with solder cup contacts made of gold-plated copper alloy. This male pin connector has a 1A max current rating and operates between -25°C and 105°C. The black housing measures 66mm in length and 4mm in depth, with a row spacing of 0.079 inches.
3M 951266-2520-AR-PR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 66mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951266-2520-AR-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.