
74-position, 2-row unshrouded header with 2mm pitch, straight orientation, and solder termination. Features copper alloy contacts with gold plating, a male pin contact type, and a 0.157-inch mating length. Rated for 1A maximum current and operates between -25°C and 105°C. Surface mount design with a 4mm depth and 74mm length, housed in black. RoHS compliant and supplied in a tube.
3M 951274-2520-AR-TP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 74mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 74 |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 152 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951274-2520-AR-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.