Board stacker header with 5 positions and 1 row, featuring a 2mm pitch and straight orientation. This male connector utilizes copper alloy contacts with gold plating, rated for 1A current. The black housing is designed for through-hole mounting with solder termination and a tail length of 0.11 inches. Operating temperature range is -40°C to 105°C, and the component is RoHS compliant.
3M 951405-9061506-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.638inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 951 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951405-9061506-AR to view detailed technical specifications.
No datasheet is available for this part.