
6-position, 1-row male header with 2mm pitch, designed for through-hole mounting. Features copper alloy contacts with gold plating for reliable conductivity. Rated for 1A maximum current and operates within a -40°C to 105°C temperature range. Straight orientation and solder termination facilitate secure connections. Housing is black, with a 2mm depth and 0.638-inch length.
3M 951406-9061506-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.638inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 951 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951406-9061506-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.