
This 8-position shrouded header features a copper alloy contact material with gold plating, supporting a maximum current rating of 1A. It measures 0.724inch in length and has a pitch of 0.079inch, with a row spacing of 0.079inch. The header is designed for through-hole mounting and is available in a bulk packaging quantity of 1000. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
3M 951408-8061906-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.724inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951408-8061906-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
